
C1812X106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X106K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1812X106K3RACAUTOCT-ND - Cut Tape (CT) 399-C1812X106K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X106K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,20400 € | 32,04 € |
| 50 | 2,71320 € | 135,66 € |
| 100 | 2,56130 € | 256,13 € |
| 500 | 2,30422 € | 1.152,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22456 € | 2.224,56 € |
| 2.000 | 2,15898 € | 4.317,96 € |
| 3.000 | 2,12610 € | 6.378,30 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,19480 € |

