1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X105K1RACTU

DigiKey Part Number
399-C1812X105K1RACTUTR-ND - Tape & Reel (TR)
399-C1812X105K1RACTUCT-ND - Cut Tape (CT)
399-C1812X105K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X105K1RACTU
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X105K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,31800 €33,18 €
502,81400 €140,70 €
1002,65800 €265,80 €
5002,39402 €1.197,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,31223 €2.312,23 €
2.0002,24486 €4.489,72 €
3.0002,21110 €6.633,30 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,37030 €