
C1812T105K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1812T105K1RALTUTR-ND - Tape & Reel (TR) 399-C1812T105K1RALTUCT-ND - Cut Tape (CT) 399-C1812T105K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812T105K1RALTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812T105K1RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,59300 € | 55,93 € |
| 50 | 4,84800 € | 242,40 € |
| 100 | 4,61730 € | 461,73 € |
| 500 | 4,33398 € | 2.166,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,10572 € | 4.105,72 € |
| 2.000 | 4,00604 € | 8.012,08 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,72820 € |

