


C1812F474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F474K1RACTUTR-ND - Tape & Reel (TR) 399-C1812F474K1RACTUCT-ND - Cut Tape (CT) 399-C1812F474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812F474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F474K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,65030 € | 65,03 € |
| 500 | 0,55596 € | 277,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52679 € | 526,79 € |
| 2.000 | 0,50278 € | 1.005,56 € |
| 3.000 | 0,49075 € | 1.472,25 € |
| 5.000 | 0,47742 € | 2.387,10 € |
| 7.000 | 0,46962 € | 3.287,34 € |
| 10.000 | 0,46212 € | 4.621,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

