1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812F105K5RACAUTO

DigiKey Part Number
399-20374-2-ND - Tape & Reel (TR)
399-20374-1-ND - Cut Tape (CT)
399-20374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812F105K5RACAUTO
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812F105K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.250 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
101,93200 €19,32 €
501,59860 €79,93 €
1001,49560 €149,56 €
5001,32118 €660,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,26716 €1.267,16 €
2.0001,22269 €2.445,38 €
3.0001,20041 €3.601,23 €
5.0001,17570 €5.878,50 €
7.0001,16126 €8.128,82 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,24090 €

Other Suppliers on DigiKey

1.250In Stock
Ships from WEC