1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
FO-CAP 1812 (4532 Metric) x 2.20mm

C1812F105K1RACTU

DigiKey Part Number
399-C1812F105K1RACTUTR-ND - Tape & Reel (TR)
399-C1812F105K1RACTUCT-ND - Cut Tape (CT)
399-C1812F105K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812F105K1RACTU
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812F105K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,03000 €3,03 €
101,68800 €16,88 €
501,63680 €81,84 €
1001,61970 €161,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,55490 €777,45 €
1.0001,49435 €1.494,35 €
1.5001,46402 €2.196,03 €
2.5001,43039 €3.575,97 €
3.5001,41073 €4.937,56 €
5.0001,39181 €6.959,05 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,54510 €