


C1812F104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F104K2RACTUTR-ND - Tape & Reel (TR) 399-C1812F104K2RACTUCT-ND - Cut Tape (CT) 399-C1812F104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812F104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F104K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78700 € | 7,87 € |
| 50 | 0,62360 € | 31,18 € |
| 100 | 0,57280 € | 57,28 € |
| 500 | 0,48710 € | 243,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46059 € | 460,59 € |
| 2.000 | 0,43877 € | 877,54 € |
| 3.000 | 0,42784 € | 1.283,52 € |
| 5.000 | 0,41572 € | 2.078,60 € |
| 7.000 | 0,40863 € | 2.860,41 € |
| 10.000 | 0,40182 € | 4.018,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

