
C1812C684K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C684K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C684K1RACTUCT-ND - Cut Tape (CT) 399-C1812C684K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C684K1RACTU |
Description | CAP CER 0.68UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C684K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,72680 € | 36,34 € |
| 100 | 0,66990 € | 66,99 € |
| 500 | 0,57346 € | 286,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54364 € | 543,64 € |
| 2.000 | 0,51909 € | 1.038,18 € |
| 3.000 | 0,50678 € | 1.520,34 € |
| 5.000 | 0,49315 € | 2.465,75 € |
| 7.000 | 0,48517 € | 3.396,19 € |
| 10.000 | 0,47751 € | 4.775,10 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |

