
C1812C683KCRACTU | |
|---|---|
DigiKey Part Number | 399-7297-2-ND - Tape & Reel (TR) 399-7297-1-ND - Cut Tape (CT) 399-7297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C683KCRACTU |
Description | CAP CER 0.068UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C683KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00300 € | 10,03 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,74200 € | 74,20 € |
| 500 | 0,63792 € | 318,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60572 € | 605,72 € |
| 2.000 | 0,57921 € | 1.158,42 € |
| 3.000 | 0,56593 € | 1.697,79 € |
| 5.000 | 0,55120 € | 2.756,00 € |
| 7.000 | 0,54259 € | 3.798,13 € |
| 10.000 | 0,53431 € | 5.343,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

