
C1812C682J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C682J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C682J5GACTUCT-ND - Cut Tape (CT) 399-C1812C682J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C682J5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C682J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,64460 € | 32,23 € |
| 100 | 0,59260 € | 59,26 € |
| 500 | 0,50468 € | 252,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47747 € | 477,47 € |
| 2.000 | 0,45508 € | 910,16 € |
| 3.000 | 0,44386 € | 1.331,58 € |
| 5.000 | 0,43143 € | 2.157,15 € |
| 7.000 | 0,42416 € | 2.969,12 € |
| 10.000 | 0,41717 € | 4.171,70 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

