


C1812C474M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1812C474M5UACTUTR-ND - Tape & Reel (TR) 399-C1812C474M5UACTUCT-ND - Cut Tape (CT) 399-C1812C474M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474M5UACTU |
Description | CAP CER 0.47UF 50V Z5U 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474M5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,37320 € | 37,32 € |
| 500 | 0,31198 € | 155,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29308 € | 293,08 € |
| 2.000 | 0,27751 € | 555,02 € |
| 3.000 | 0,26971 € | 809,13 € |
| 5.000 | 0,26216 € | 1.310,80 € |
| 7.000 | 0,25117 € | 1.758,19 € |
| 12.000 | 0,24886 € | 2.986,32 € |
| 24.000 | 0,24111 € | 5.786,64 € |
| 25.000 | 0,24070 € | 6.017,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

