
C1812C474J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C474J5RACTUTR-ND - Tape & Reel (TR) 399-C1812C474J5RACTUCT-ND - Cut Tape (CT) 399-C1812C474J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474J5RACTU |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,68840 € | 34,42 € |
| 100 | 0,63370 € | 63,37 € |
| 500 | 0,54128 € | 270,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51268 € | 512,68 € |
| 2.000 | 0,48913 € | 978,26 € |
| 3.000 | 0,47732 € | 1.431,96 € |
| 5.000 | 0,46425 € | 2.321,25 € |
| 7.000 | 0,45660 € | 3.196,20 € |
| 10.000 | 0,44924 € | 4.492,40 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

