
C1812C473KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C473KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C473KCRACTUCT-ND - Cut Tape (CT) 399-C1812C473KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473KCRACTU |
Description | CAP CER 0.047UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44760 € | 22,38 € |
| 100 | 0,40820 € | 40,82 € |
| 500 | 0,34194 € | 170,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32145 € | 321,45 € |
| 2.000 | 0,30459 € | 609,18 € |
| 3.000 | 0,29614 € | 888,42 € |
| 5.000 | 0,28677 € | 1.433,85 € |
| 7.000 | 0,28130 € | 1.969,10 € |
| 10.000 | 0,27604 € | 2.760,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

