
C1812C471KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C471KHRACTUTR-ND - Tape & Reel (TR) 399-C1812C471KHRACTUCT-ND - Cut Tape (CT) 399-C1812C471KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471KHRACTU |
Description | CAP CER 470PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,23000 € | 12,30 € |
| 50 | 0,99580 € | 49,79 € |
| 100 | 0,92330 € | 92,33 € |
| 500 | 0,80090 € | 400,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76301 € | 763,01 € |
| 2.000 | 0,73181 € | 1.463,62 € |
| 3.000 | 0,71617 € | 2.148,51 € |
| 5.000 | 0,69885 € | 3.494,25 € |
| 7.000 | 0,68871 € | 4.820,97 € |
| 10.000 | 0,67897 € | 6.789,70 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

