
C1812C334KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C334KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C334KCRACTUCT-ND - Cut Tape (CT) 399-C1812C334KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C334KCRACTU |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C334KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,46320 € | 23,16 € |
| 100 | 0,42320 € | 42,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33664 € | 168,32 € |
| 1.000 | 0,31289 € | 312,89 € |
| 1.500 | 0,30735 € | 461,03 € |
| 2.500 | 0,30163 € | 754,08 € |
| 3.500 | 0,29885 € | 1.045,97 € |
| 5.000 | 0,29608 € | 1.480,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

