
C1812C333KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333KBRACTUTR-ND - Tape & Reel (TR) 399-C1812C333KBRACTUCT-ND - Cut Tape (CT) 399-C1812C333KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,36350 € | 36,35 € |
| 500 | 0,30290 € | 151,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28414 € | 284,14 € |
| 2.000 | 0,26872 € | 537,44 € |
| 3.000 | 0,26099 € | 782,97 € |
| 5.000 | 0,25243 € | 1.262,15 € |
| 7.000 | 0,24742 € | 1.731,94 € |
| 10.000 | 0,24260 € | 2.426,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

