
C1812C332J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C332J2GACTUTR-ND - Tape & Reel (TR) 399-C1812C332J2GACTUCT-ND - Cut Tape (CT) 399-C1812C332J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C332J2GACTU |
Description | CAP CER 3300PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C332J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,81900 € | 8,19 € |
| 50 | 0,65000 € | 32,50 € |
| 100 | 0,59760 € | 59,76 € |
| 500 | 0,50910 € | 254,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48171 € | 481,71 € |
| 2.000 | 0,45918 € | 918,36 € |
| 3.000 | 0,44790 € | 1.343,70 € |
| 5.000 | 0,43538 € | 2.176,90 € |
| 7.000 | 0,42807 € | 2.996,49 € |
| 10.000 | 0,42103 € | 4.210,30 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

