
C1812C225K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15777-2-ND - Tape & Reel (TR) 399-15777-1-ND - Cut Tape (CT) 399-15777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C225K1RACAUTO |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C225K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,29100 € | 22,91 € |
| 50 | 1,91080 € | 95,54 € |
| 100 | 1,79310 € | 179,31 € |
| 500 | 1,59420 € | 797,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53257 € | 1.532,57 € |
| 2.000 | 1,48184 € | 2.963,68 € |
| 3.000 | 1,45641 € | 4.369,23 € |
| 5.000 | 1,42822 € | 7.141,10 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,79080 € |

