
C1812C221MGGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C221MGGACTUTR-ND - Tape & Reel (TR) 399-C1812C221MGGACTUCT-ND - Cut Tape (CT) 399-C1812C221MGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221MGGACTU |
Description | CAP CER 220PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221MGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 0,97300 € | 9,73 € |
| 50 | 0,87220 € | 43,61 € |
| 100 | 0,80740 € | 80,74 € |
| 500 | 0,67800 € | 339,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62796 € | 627,96 € |
| 2.000 | 0,59248 € | 1.184,96 € |
| 3.000 | 0,59033 € | 1.770,99 € |
| 5.000 | 0,58789 € | 2.939,45 € |
| 7.000 | 0,58642 € | 4.104,94 € |
| 10.000 | 0,58497 € | 5.849,70 € |
| 12.000 | 0,58427 € | 7.011,24 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |

