
C1812C221KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C221KHRACTUTR-ND - Tape & Reel (TR) 399-C1812C221KHRACTUCT-ND - Cut Tape (CT) 399-C1812C221KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221KHRACTU |
Description | CAP CER 220PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,22400 € | 12,24 € |
| 50 | 0,99060 € | 49,53 € |
| 100 | 0,91840 € | 91,84 € |
| 500 | 0,79650 € | 398,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75877 € | 758,77 € |
| 2.000 | 0,72768 € | 1.455,36 € |
| 3.000 | 0,71211 € | 2.136,33 € |
| 5.000 | 0,69485 € | 3.474,25 € |
| 7.000 | 0,68476 € | 4.793,32 € |
| 10.000 | 0,67505 € | 6.750,50 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

