
C1812C202FBGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C202FBGACTUTR-ND - Tape & Reel (TR) 399-C1812C202FBGACTUCT-ND - Cut Tape (CT) 399-C1812C202FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C202FBGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C202FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63200 € | 16,32 € |
| 50 | 1,33900 € | 66,95 € |
| 100 | 1,24870 € | 124,87 € |
| 500 | 1,09586 € | 547,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04851 € | 1.048,51 € |
| 2.000 | 1,00954 € | 2.019,08 € |
| 3.000 | 0,99001 € | 2.970,03 € |
| 5.000 | 0,96835 € | 4.841,75 € |
| 7.000 | 0,95569 € | 6.689,83 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

