
C1812C181KHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C181KHGACTUTR-ND - Tape & Reel (TR) 399-C1812C181KHGACTUCT-ND - Cut Tape (CT) 399-C1812C181KHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C181KHGACTU |
Description | CAP CER 180PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C181KHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,44600 € | 14,46 € |
| 50 | 1,18000 € | 59,00 € |
| 100 | 1,09770 € | 109,77 € |
| 500 | 0,95864 € | 479,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91558 € | 915,58 € |
| 2.000 | 0,88013 € | 1.760,26 € |
| 3.000 | 0,86236 € | 2.587,08 € |
| 5.000 | 0,84267 € | 4.213,35 € |
| 7.000 | 0,83116 € | 5.818,12 € |
| 10.000 | 0,82008 € | 8.200,80 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,48040 € |

