
C1812C105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C105K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1812C105K5RACAUTOCT-ND - Cut Tape (CT) 399-C1812C105K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72100 € | 7,21 € |
| 50 | 0,56780 € | 28,39 € |
| 100 | 0,52070 € | 52,07 € |
| 500 | 0,44092 € | 220,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41625 € | 416,25 € |
| 2.000 | 0,39595 € | 791,90 € |
| 3.000 | 0,38578 € | 1.157,34 € |
| 5.000 | 0,37450 € | 1.872,50 € |
| 7.000 | 0,36791 € | 2.575,37 € |
| 10.000 | 0,36157 € | 3.615,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

