
C1812C105K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1812C105K1RALTUTR-ND - Tape & Reel (TR) 399-C1812C105K1RALTUCT-ND - Cut Tape (CT) 399-C1812C105K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K1RALTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K1RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,55300 € | 25,53 € |
| 50 | 2,13980 € | 106,99 € |
| 100 | 2,01210 € | 201,21 € |
| 500 | 1,79588 € | 897,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72892 € | 1.728,92 € |
| 2.000 | 1,67378 € | 3.347,56 € |
| 3.000 | 1,64614 € | 4.938,42 € |
| 5.000 | 1,61550 € | 8.077,50 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,20030 € |

