
C1812C105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C105K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C105K1RACTUCT-ND - Cut Tape (CT) 399-C1812C105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K1RACTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,86700 € | 18,67 € |
| 50 | 1,54180 € | 77,09 € |
| 100 | 1,44160 € | 144,16 € |
| 500 | 1,27176 € | 635,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21919 € | 1.219,19 € |
| 2.000 | 1,17589 € | 2.351,78 € |
| 3.000 | 1,15419 € | 3.462,57 € |
| 5.000 | 1,13014 € | 5.650,70 € |
| 7.000 | 1,11608 € | 7.812,56 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

