
C1812C105J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C105J5RACTUTR-ND - Tape & Reel (TR) 399-C1812C105J5RACTUCT-ND - Cut Tape (CT) 399-C1812C105J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105J5RACTU |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,08100 € | 20,81 € |
| 50 | 1,72740 € | 86,37 € |
| 100 | 1,61830 € | 161,83 € |
| 500 | 1,43358 € | 716,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37640 € | 1.376,40 € |
| 2.000 | 1,32930 € | 2.658,60 € |
| 3.000 | 1,30570 € | 3.917,10 € |
| 5.000 | 1,27953 € | 6.397,65 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,47490 € |

