
C1812C104J5RACTU | |
|---|---|
DigiKey Part Number | 399-17501-2-ND - Tape & Reel (TR) 399-17501-1-ND - Cut Tape (CT) 399-17501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,51060 € | 25,53 € |
| 100 | 0,46760 € | 46,76 € |
| 500 | 0,39494 € | 197,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39111 € | 391,11 € |
| 2.000 | 0,27547 € | 550,94 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

