
C1812C104J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104J1RACTUTR-ND - Tape & Reel (TR) 399-C1812C104J1RACTUCT-ND - Cut Tape (CT) 399-C1812C104J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104J1RACTU |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,60160 € | 30,08 € |
| 100 | 0,55220 € | 55,22 € |
| 500 | 0,46878 € | 234,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44300 € | 443,00 € |
| 2.000 | 0,42178 € | 843,56 € |
| 3.000 | 0,41114 € | 1.233,42 € |
| 5.000 | 0,39936 € | 1.996,80 € |
| 7.000 | 0,39247 € | 2.747,29 € |
| 10.000 | 0,38584 € | 3.858,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

