
C1812C104J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C104J1GACTUCT-ND - Cut Tape (CT) 399-C1812C104J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104J1GACTU |
Description | CAP CER 0.1UF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27100 € | 12,71 € |
| 50 | 1,03080 € | 51,54 € |
| 100 | 0,95660 € | 95,66 € |
| 500 | 0,83090 € | 415,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75430 € | 754,30 € |
| 2.000 | 0,72380 € | 1.447,60 € |
| 3.000 | 0,70852 € | 2.125,56 € |
| 5.000 | 0,70817 € | 3.540,85 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

