
C1812C103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C103KCRACTUCT-ND - Cut Tape (CT) 399-C1812C103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103KCRACTU |
Description | CAP CER 10000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,35600 € | 35,60 € |
| 500 | 0,29702 € | 148,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27877 € | 278,77 € |
| 2.000 | 0,26398 € | 527,96 € |
| 3.000 | 0,25624 € | 768,72 € |
| 5.000 | 0,24791 € | 1.239,55 € |
| 7.000 | 0,24304 € | 1.701,28 € |
| 10.000 | 0,23835 € | 2.383,50 € |
| 12.000 | 0,23613 € | 2.833,56 € |
| 24.000 | 0,22865 € | 5.487,60 € |
| 25.000 | 0,22826 € | 5.706,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

