
C1812C103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C103K1RACTUCT-ND - Cut Tape (CT) 399-C1812C103K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103K1RACTU |
Description | CAP CER 10000PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31180 € | 15,59 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,23248 € | 116,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21706 € | 217,06 € |
| 2.000 | 0,20438 € | 408,76 € |
| 3.000 | 0,19802 € | 594,06 € |
| 5.000 | 0,19098 € | 954,90 € |
| 7.000 | 0,18687 € | 1.308,09 € |
| 10.000 | 0,18291 € | 1.829,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

