
C1812C103K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103K1GACTUTR-ND - Tape & Reel (TR) 399-C1812C103K1GACTUCT-ND - Cut Tape (CT) 399-C1812C103K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103K1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79100 € | 7,91 € |
| 50 | 0,66120 € | 33,06 € |
| 100 | 0,60890 € | 60,89 € |
| 500 | 0,52022 € | 260,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51743 € | 517,43 € |
| 2.000 | 0,49372 € | 987,44 € |
| 3.000 | 0,48184 € | 1.445,52 € |
| 5.000 | 0,46868 € | 2.343,40 € |
| 7.000 | 0,46098 € | 3.226,86 € |
| 10.000 | 0,45358 € | 4.535,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

