10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103JBGACTU

DigiKey Part Number
399-15189-2-ND - Tape & Reel (TR)
399-15189-1-ND - Cut Tape (CT)
399-15189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103JBGACTU
Description
CAP CER 10000PF 630V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,33700 €23,37 €
501,95080 €97,54 €
1001,83140 €183,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,62936 €814,68 €
1.0001,56680 €1.566,80 €
1.5001,53546 €2.303,19 €
2.5001,50072 €3.751,80 €
3.5001,48039 €5.181,37 €
5.0001,46084 €7.304,20 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,86100 €