
C1812C103J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103J1GACTUTR-ND - Tape & Reel (TR) 399-C1812C103J1GACTUCT-ND - Cut Tape (CT) 399-C1812C103J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103J1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,72600 € | 36,30 € |
| 100 | 0,66890 € | 66,89 € |
| 500 | 0,57264 € | 286,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54285 € | 542,85 € |
| 2.000 | 0,51832 € | 1.036,64 € |
| 3.000 | 0,50603 € | 1.518,09 € |
| 5.000 | 0,49241 € | 2.462,05 € |
| 7.000 | 0,48445 € | 3.391,15 € |
| 10.000 | 0,47678 € | 4.767,80 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |

