
C1812C101KDRACTU | |
|---|---|
DigiKey Part Number | 399-7116-2-ND - Tape & Reel (TR) 399-7116-1-ND - Cut Tape (CT) 399-7116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101KDRACTU |
Description | CAP CER 100PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00600 € | 10,06 € |
| 50 | 0,80640 € | 40,32 € |
| 100 | 0,74470 € | 74,47 € |
| 500 | 0,64036 € | 320,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60807 € | 608,07 € |
| 2.000 | 0,58148 € | 1.162,96 € |
| 3.000 | 0,56817 € | 1.704,51 € |
| 5.000 | 0,55340 € | 2.767,00 € |
| 7.000 | 0,54477 € | 3.813,39 € |
| 10.000 | 0,53647 € | 5.364,70 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

