
C1808C560JHGACTU | |
|---|---|
DigiKey Part Number | 399-15620-2-ND - Tape & Reel (TR) 399-15620-1-ND - Cut Tape (CT) 399-15620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C560JHGACTU |
Description | CAP CER 56PF 3KV NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C560JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31200 € | 13,12 € |
| 50 | 1,06520 € | 53,26 € |
| 100 | 0,98920 € | 98,92 € |
| 500 | 0,86032 € | 430,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82045 € | 820,45 € |
| 2.000 | 0,78763 € | 1.575,26 € |
| 3.000 | 0,77117 € | 2.313,51 € |
| 5.000 | 0,75294 € | 3.764,70 € |
| 7.000 | 0,74228 € | 5.195,96 € |
| 10.000 | 0,73202 € | 7.320,20 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |

