
C1808C154KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C154KCRACTUTR-ND - Tape & Reel (TR) 399-C1808C154KCRACTUCT-ND - Cut Tape (CT) 399-C1808C154KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C154KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19060 € | 19,06 € |
| 500 | 0,15398 € | 76,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14266 € | 142,66 € |
| 2.000 | 0,13335 € | 266,70 € |
| 3.000 | 0,12868 € | 386,04 € |
| 5.000 | 0,12351 € | 617,55 € |
| 7.000 | 0,12049 € | 843,43 € |
| 10.000 | 0,11759 € | 1.175,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

