
C1808C101KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C101KHRACTUTR-ND - Tape & Reel (TR) 399-C1808C101KHRACTUCT-ND - Cut Tape (CT) 399-C1808C101KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C101KHRACTU |
Description | CAP CER 100PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C101KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60400 € | 6,04 € |
| 50 | 0,47240 € | 23,62 € |
| 100 | 0,43200 € | 43,20 € |
| 500 | 0,36364 € | 181,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33990 € | 339,90 € |
| 2.000 | 0,33009 € | 660,18 € |
| 3.000 | 0,32160 € | 964,80 € |
| 5.000 | 0,31298 € | 1.564,90 € |
| 7.000 | 0,30365 € | 2.125,55 € |
| 10.000 | 0,29439 € | 2.943,90 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

