
C1210X475J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X475J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210X475J5RACAUTOCT-ND - Cut Tape (CT) 399-C1210X475J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475J5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,99300 € | 19,93 € |
| 50 | 1,65260 € | 82,63 € |
| 100 | 1,54730 € | 154,73 € |
| 500 | 1,36912 € | 684,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31395 € | 1.313,95 € |
| 2.000 | 1,26852 € | 2.537,04 € |
| 3.000 | 1,24576 € | 3.737,28 € |
| 5.000 | 1,22052 € | 6.102,60 € |
| 7.000 | 1,20575 € | 8.440,25 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,33450 € |

