
C1210X474K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X474K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X474K5RACTUCT-ND - Cut Tape (CT) 399-C1210X474K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X474K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,66920 € | 33,46 € |
| 100 | 0,61570 € | 61,57 € |
| 500 | 0,52520 € | 262,60 € |
| 1.000 | 0,49721 € | 497,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45519 € | 1.820,76 € |
| 8.000 | 0,43957 € | 3.516,56 € |
| 12.000 | 0,43174 € | 5.180,88 € |
| 20.000 | 0,42305 € | 8.461,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

