
C1210X474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X474K1RACTUTR-ND - Tape & Reel (TR) 399-C1210X474K1RACTUCT-ND - Cut Tape (CT) 399-C1210X474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X474K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,75820 € | 37,91 € |
| 100 | 0,69930 € | 69,93 € |
| 500 | 0,59976 € | 299,88 € |
| 1.000 | 0,56898 € | 568,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52273 € | 2.090,92 € |
| 8.000 | 0,50553 € | 4.044,24 € |
| 12.000 | 0,49691 € | 5.962,92 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

