
C1210X473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X473KDRACTUTR-ND - Tape & Reel (TR) 399-C1210X473KDRACTUCT-ND - Cut Tape (CT) 399-C1210X473KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X473KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,27590 € | 27,59 € |
| 500 | 0,22694 € | 113,47 € |
| 1.000 | 0,21180 € | 211,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19935 € | 398,70 € |
| 4.000 | 0,18909 € | 756,36 € |
| 6.000 | 0,18395 € | 1.103,70 € |
| 10.000 | 0,17826 € | 1.782,60 € |
| 14.000 | 0,17493 € | 2.449,02 € |
| 20.000 | 0,17173 € | 3.434,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

