
C1210X473KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X473KBRACTUTR-ND - Tape & Reel (TR) 399-C1210X473KBRACTUCT-ND - Cut Tape (CT) 399-C1210X473KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X473KBRACTU |
Description | CAP CER 0.047UF 630V X7R 1210 10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X473KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28960 € | 28,96 € |
| 500 | 0,23874 € | 119,37 € |
| 1.000 | 0,22302 € | 223,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21008 € | 420,16 € |
| 4.000 | 0,19943 € | 797,72 € |
| 6.000 | 0,19409 € | 1.164,54 € |
| 10.000 | 0,18818 € | 1.881,80 € |
| 14.000 | 0,18473 € | 2.586,22 € |
| 20.000 | 0,18140 € | 3.628,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

