
C1210X335K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X335K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X335K5RACTUCT-ND - Cut Tape (CT) 399-C1210X335K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X335K5RACTU |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X335K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,85300 € | 42,65 € |
| 100 | 0,78860 € | 78,86 € |
| 500 | 0,67966 € | 339,83 € |
| 1.000 | 0,64595 € | 645,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61821 € | 1.236,42 € |
| 4.000 | 0,59536 € | 2.381,44 € |
| 6.000 | 0,58392 € | 3.503,52 € |
| 10.000 | 0,57122 € | 5.712,20 € |
| 14.000 | 0,56380 € | 7.893,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

