Parametric Equivalent
Parametric Equivalent

C1210X335K3NACTU | |
|---|---|
DigiKey Part Number | 399-6281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X335K3NACTU |
Description | CAP CER 3.3UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X335K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±10% | |
Voltage - Rated | 25V | |
Temperature Coefficient | X8L | |
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80005 € | 1.600,10 € |
| Unit Price without VAT: | 0,80005 € |
|---|---|
| Unit Price with VAT: | 0,93606 € |



