2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X225M1RACAUTO

DigiKey Part Number
399-C1210X225M1RACAUTOTR-ND - Tape & Reel (TR)
399-C1210X225M1RACAUTOCT-ND - Cut Tape (CT)
399-C1210X225M1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X225M1RACAUTO
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X225M1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,58000 €5,80 €
500,45220 €22,61 €
1000,41260 €41,26 €
5000,34580 €172,90 €
1.0000,32514 €325,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30814 €616,28 €
4.0000,29414 €1.176,56 €
6.0000,28713 €1.722,78 €
10.0000,27936 €2.793,60 €
14.0000,27481 €3.847,34 €
20.0000,27044 €5.408,80 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €