
C1210X225M1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X225M1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210X225M1RACAUTOCT-ND - Cut Tape (CT) 399-C1210X225M1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X225M1RACAUTO |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225M1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,41260 € | 41,26 € |
| 500 | 0,34580 € | 172,90 € |
| 1.000 | 0,32514 € | 325,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30814 € | 616,28 € |
| 4.000 | 0,29414 € | 1.176,56 € |
| 6.000 | 0,28713 € | 1.722,78 € |
| 10.000 | 0,27936 € | 2.793,60 € |
| 14.000 | 0,27481 € | 3.847,34 € |
| 20.000 | 0,27044 € | 5.408,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

