
C1210X225K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X225K1RACTUTR-ND - Tape & Reel (TR) 399-C1210X225K1RACTUCT-ND - Cut Tape (CT) 399-C1210X225K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X225K1RACTU |
Description | CAP CER 2.2UF 100V X7R 1210 10% |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,44340 € | 22,17 € |
| 100 | 0,40440 € | 40,44 € |
| 500 | 0,33864 € | 169,32 € |
| 1.000 | 0,31829 € | 318,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30155 € | 603,10 € |
| 4.000 | 0,28777 € | 1.151,08 € |
| 6.000 | 0,28086 € | 1.685,16 € |
| 10.000 | 0,27321 € | 2.732,10 € |
| 14.000 | 0,26873 € | 3.762,22 € |
| 20.000 | 0,26443 € | 5.288,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

