
C1210X104KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16436-2-ND - Tape & Reel (TR) 399-16436-1-ND - Cut Tape (CT) 399-16436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104KARACAUTO |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,65340 € | 32,67 € |
| 100 | 0,60080 € | 60,08 € |
| 500 | 0,51198 € | 255,99 € |
| 1.000 | 0,48450 € | 484,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45548 € | 1.138,70 € |
| 5.000 | 0,43798 € | 2.189,90 € |
| 7.500 | 0,42921 € | 3.219,07 € |
| 12.500 | 0,41949 € | 5.243,62 € |
| 17.500 | 0,41381 € | 7.241,68 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

