
C1210T475K5RACTU | |
|---|---|
DigiKey Part Number | 399-20366-2-ND - Tape & Reel (TR) 399-20366-1-ND - Cut Tape (CT) 399-20366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210T475K5RACTU |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T475K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,12700 € | 21,27 € |
| 50 | 1,76900 € | 88,45 € |
| 100 | 1,65820 € | 165,82 € |
| 500 | 1,47088 € | 735,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41287 € | 1.412,87 € |
| 2.000 | 1,36509 € | 2.730,18 € |
| 3.000 | 1,34115 € | 4.023,45 € |
| 5.000 | 1,31461 € | 6.573,05 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,54510 € |

